1879646-8

Heilind Number:AMP1879646-8
Manufacturer:TE Connectivity
Manufacturer Number:1879646-8
ECAD Model:
3D Model

Description:

H8 1K62 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879646-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879646-8

Detailed Description

Enhance your electronic projects with the H8 1K62 0.5% 50PPM Through Hole Resistor. With a power rating of .25W and a resistance of 1.62 KΩ, this thin film resistor is designed for precision performance. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating smoothly in a wide temperature range from -55 to 155 °C, it offers stability in varied environmental conditions. The resistor's low tolerance of .5% and temperature coefficient of ±50 ppm/°C guarantee accurate and consistent results. Suitable for applications requiring a rated voltage of 350V, it is a vital component for any electronics enthusiast or professional.