1879646-9

Heilind Number:AMP1879646-9
Manufacturer:TE Connectivity
Manufacturer Number:1879646-9
ECAD Model:
3D Model

Description:

H8 1K69 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879646-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879646-9

Detailed Description

Enhance your electronic circuits with the precision and reliability of this axial leaded resistor. Featuring a thin film element, it offers a low tolerance of just 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring accurate performance even in extreme conditions. With a resistance of 1.69 KΩ and a power rating of .25 W, it can handle a rated voltage of 350 V. Its tinned copper leads provide secure termination, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your electronic projects.