1879647-1

Heilind Number:AMP1879647-1
Manufacturer:TE Connectivity
Manufacturer Number:1879647-1
ECAD Model:
3D Model

Description:

H8 133K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-1

Detailed Description

Enhance your electronic projects with the H8 133K 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25 W and a resistance of 133 KΩ, offering reliable performance in a wide range of applications. With tinned copper leads for secure connectivity, it ensures efficient power flow. The thin film element type and tight tolerance of 0.5% guarantee precision in resistance values. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand harsh environmental conditions. RoHS compliance further highlights its eco-friendly design. Ideal for through hole mounting, it measures 7.2 x 2.5 mm, making it a compact yet powerful addition to your circuitry. Trust in the H8 resistor for consistent and accurate performance in your projects.