1879647-2

Heilind Number:AMP1879647-2
Manufacturer:TE Connectivity
Manufacturer Number:1879647-2
ECAD Model:
3D Model

Description:

H8 140K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-2

Detailed Description

Elevate your electronic circuits with the H8 140K 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25 W, perfect for demanding applications. With a resistance of 140 KΩ and a thin film element type, it offers exceptional performance and accuracy. The tinned copper leads ensure secure connections, while the operating temperature range of -55 to 155 °C makes it suitable for a wide range of environments. Rated for 350 V, this resistor is reliable and durable. Its ±50 ppm/°C temperature coefficient guarantees stability, and with ROHS compliance, it's environmentally friendly. Upgrade your projects with this essential through-hole resistor.