1879647-3

Heilind Number:AMP1879647-3
Manufacturer:TE Connectivity
Manufacturer Number:1879647-3
ECAD Model:
3D Model

Description:

H8 147K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-3

Detailed Description

Upgrade your electronic components with our high-quality resistor. Designed for precision performance, this H8 model offers a resistance of 147 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, it is suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, this resistor guarantees reliability and durability. The axial leaded mount type with tinned copper leads ensures easy installation. RoHS compliant and featuring thin film technology, it meets the highest industry standards for environmental responsibility and performance. Indispensable for any electronics enthusiast or professional, this resistor is a must-have for your projects.