1879647-4

Heilind Number:AMP1879647-4
Manufacturer:TE Connectivity
Manufacturer Number:1879647-4
ECAD Model:
3D Model

Description:

H8 154K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:154 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 154K 0.5% 50PPM Axial Leaded Resistor. Featuring a power rating of .25 W and a resistance of 154 KΩ, this resistor is designed for optimal performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure termination, it ensures stable connectivity in your electronic projects. Its thin film element type guarantees accuracy, with a tight tolerance of .5% and a temperature coefficient of ±50 ppm/°C. RoHS compliance further affirms its quality, making it a valuable component in various applications. Elevate your design with the unmatched precision of this through-hole resistor.