1879647-5

Heilind Number:AMP1879647-5
Manufacturer:TE Connectivity
Manufacturer Number:1879647-5
ECAD Model:
3D Model

Description:

H8 162K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-5

Detailed Description

Enhance your circuitry with this high-quality H8 resistor, meticulously crafted for precision performance. Featuring a resistance of 162 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable operation even in extreme conditions. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable power dissipation for various applications. Its slim axial leaded design and compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your projects. Made with a thin film element and terminated with tinned copper leads, it guarantees efficient conductivity and durability. Trust in this resistor for consistent and dependable performance in your electronic designs.