1879647-6

Heilind Number:AMP1879647-6
Manufacturer:TE Connectivity
Manufacturer Number:1879647-6
ECAD Model:
3D Model

Description:

H8 169K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-6

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 169 KΩ, tolerance of 0.5%, and a low temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element and tinned copper leads provide durability and efficiency, while the rated voltage of 350 V and power rating of 0.25 W make it suitable for a variety of applications. Perfect for through-hole mounting, this resistor is a valuable component for any electronic project. Enjoy the peace of mind that comes with its high quality construction and performance.