| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879647-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 178 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879647-7 |
1879647-7
| Heilind Number: | AMP1879647-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879647-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the H8 178K 0.5% 50PPM Axial Leaded Resistor. With a power rating of .25W and a resistance of 178KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range of -55 to 155°C. Featuring tinned copper leads and a rated voltage of 350V, it offers secure connectivity and durability. The ±50 ppm/°C temperature coefficient guarantees stable operation, making it an essential component for precision applications. Elevate your circuit design with this high-quality through-hole resistor.

