1879647-8

Heilind Number:AMP1879647-8
Manufacturer:TE Connectivity
Manufacturer Number:1879647-8
ECAD Model:
3D Model

Description:

H8 187K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879647-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879647-8

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. With a resistance of 187 KΩ and a tolerance of 0.5%, this thin film component ensures precise and reliable performance. Operating at a wide temperature range from -55 to 155 °C, it is suitable for various applications. Rated for 350 V, it offers excellent power handling capabilities, making it ideal for demanding projects. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, it is compact yet efficient. Upgrade your setup with this durable through-hole resistor, a valuable addition to any electronics enthusiast's toolkit.