1879648-3

Heilind Number:AMP1879648-3
Manufacturer:TE Connectivity
Manufacturer Number:1879648-3
ECAD Model:
3D Model

Description:

H4P 11R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879648-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879648-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4P 11R 0.5% 100PPM axial-leaded resistor. With a power rating of 1W and a rated voltage of 500V, it's ideal for a variety of applications. The thin film element offers a tight tolerance of 0.5%, ensuring accurate performance. Operating within a wide temperature range of -55 to 155°C and featuring a temperature coefficient of ±100 ppm/°C, this resistor guarantees stability in diverse environmental conditions. Its tinned copper leads provide secure terminations, making installation a breeze. Trust in its quality construction for consistent and efficient operation in your projects. Please note, this product is not RoHS compliant. Elevate your designs with this Through Hole Resistor.