1879648-5

Heilind Number:AMP1879648-5
Manufacturer:TE Connectivity
Manufacturer Number:1879648-5
ECAD Model:
3D Model

Description:

H4P 12R1 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879648-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879648-5

Detailed Description

Enhance circuit performance with our H4P 12R1 0.5% 100PPM Axial Leaded Resistor. Designed for power ratings up to 1 W, this reliable component features tinned copper leads for secure termination. With a resistance of 12.1 Ω and a wide operating temperature range of -55 to 155 °C, it offers stable performance in diverse environments. The thin film element ensures precision, with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. Measuring 10 x 3.7 mm, it's compact yet powerful, suitable for a variety of applications. Trust in its quality construction for consistent, high-performance results.