1879648-6

Heilind Number:AMP1879648-6
Manufacturer:TE Connectivity
Manufacturer Number:1879648-6
ECAD Model:
3D Model

Description:

H4P 12R7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879648-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879648-6

Detailed Description

Enhance your circuitry with precision and reliability using this Thin Film Axial Leaded Resistor. With a power rating of 1 W and a resistance of 12.7 Ω, it ensures efficient performance in a wide operating temperature range of -55 to 155 °C. Tolerant to ±0.5% deviation and featuring a temperature coefficient of ±100 ppm/°C, this resistor guarantees accuracy in voltage regulation. Measuring 10 x 3.7 mm, it is compact yet robust, with tinned copper leads for secure termination. Ideal for various applications, this RoHS-compliant component is a vital addition to any electronics project. Elevate your designs with the unmatched quality of this Through Hole Resistor.