1879649-1

Heilind Number:AMP1879649-1
Manufacturer:TE Connectivity
Manufacturer Number:1879649-1
ECAD Model:
3D Model

Description:

H4P 1K15 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879649-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879649-1

Detailed Description

Enhance your circuitry with our precision-engineered Axial Leaded Thin Film Resistor. With a power rating of 1W and a resistance of 1.15 KΩ, this component is designed to deliver reliable performance in demanding environments. Its tolerance of 0.5% and temperature coefficient of ±100 ppm/°C ensure stable operation across a wide range of temperatures. Measuring 10x3.7mm, it is compact yet powerful, making it ideal for various applications. Featuring tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with the quality and durability of our Thin Film Resistor.