1879649-2

Heilind Number:AMP1879649-2
Manufacturer:TE Connectivity
Manufacturer Number:1879649-2
ECAD Model:
3D Model

Description:

H4P 1K21 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879649-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879649-2

Detailed Description

Enhance your electronic projects with the precision and reliability of the H4P 1K21 0.5% 100PPM Through Hole Resistor. This high-performance resistor boasts a power rating of 1W and a 1.21KΩ resistance, making it ideal for a wide range of applications. Its thin film element type ensures accuracy, while its ±100 ppm/°C temperature coefficient guarantees stable performance even in demanding environments. With tinned copper leads for secure connections, and a rated voltage of 500V, this resistor is a vital component for any circuit design. Operating efficiently between -55 and 155°C, it is suitable for both industrial and commercial use. Upgrade your projects with this RoHS compliant resistor and experience unparalleled quality and durability.