1879649-7

Heilind Number:AMP1879649-7
Manufacturer:TE Connectivity
Manufacturer Number:1879649-7
ECAD Model:
3D Model

Description:

H4P 1K54 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879649-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879649-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4P 1K54 0.5% 100PPM axial leaded resistor. With a power rating of 1W and a resistance of 1.54 KΩ, this thin film element ensures optimal performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads provide secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7 mm, this RoHS-compliant component is suitable for a variety of applications, making it a valuable addition to your inventory of through-hole resistors. Trust in its quality for your electronic projects.