1879649-9

Heilind Number:AMP1879649-9
Manufacturer:TE Connectivity
Manufacturer Number:1879649-9
ECAD Model:
3D Model

Description:

H4P 1K69 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879649-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879649-9

Detailed Description

Enhance your circuitry with the precision and reliability of this Thin Film Through Hole Resistor. With a power rating of 1W and a resistance of 1.69KΩ, it is designed to perform with high accuracy in a wide operating temperature range from -55 to 155°C. The axial leaded mount type and tinned copper leads ensure easy and secure installation, while the ±0.5% tolerance and ±100 ppm/°C temperature coefficient guarantee stable and consistent performance. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for various electronic applications, this resistor delivers exceptional quality and longevity.