1879650-1

Heilind Number:AMP1879650-1
Manufacturer:TE Connectivity
Manufacturer Number:1879650-1
ECAD Model:
3D Model

Description:

H4P 133K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879650-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879650-1

Detailed Description

Enhance your circuitry with the precision of our H4P 133K 0.5% 100PPM resistor. This thin film resistor, with a power rating of 1 W, guarantees reliable performance even in demanding environments, thanks to its operating temperature range of -55 to 155 °C. With a resistance value of 133 KΩ and a tolerance of 0.5%, it provides accurate and stable signal control. Its axial leaded mount type and tinned copper leads ensure easy installation and excellent conductivity. With a rated voltage of 500 V and a temperature coefficient of ±100 ppm/°C, this resistor is a dependable component for a wide range of applications. Rest assured of its quality, as it meets all relevant RoHS compliance standards. Elevate your electronic projects with this essential through-hole resistor.