| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity H4P140KDZA |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 140 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879650-2 |
H4P140KDZA
| Heilind Number: | AMP1879650-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | H4P140KDZA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 140K 0.5% 100PPM Through Hole Resistor. This axial leaded component boasts a power rating of 1W, making it ideal for various applications. With a resistance of 140 KΩ and a tolerance of 0.5%, it offers precision performance. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is reliable in diverse environments. Its thin film element type and tinned copper leads ensure durability and stable conductivity. Non-RoHS compliant. Elevate your electronics with this high-quality component.

