1879650-3

Heilind Number:AMP1879650-3
Manufacturer:TE Connectivity
Manufacturer Number:1879650-3
ECAD Model:
3D Model

Description:

H4P 147K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879650-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879650-3

Detailed Description

Enhance your electronic projects with the H4P 147K 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1W and a resistance of 147KΩ, making it ideal for various applications. With tinned copper leads for easy installation, it ensures reliable performance. Operating efficiently in a wide temperature range from -55 to 155°C, it can withstand demanding conditions. Its thin film element and tight tolerance of 0.5% ensure precision in your circuits. RoHS compliance further underscores its quality, while its compact dimensions of 10 x 3.7mm make it versatile for use in through-hole setups. Trust in this resistor for consistent and accurate signal control in your designs.