1879650-6

Heilind Number:AMP1879650-6
Manufacturer:TE Connectivity
Manufacturer Number:1879650-6
ECAD Model:
3D Model

Description:

H4P 169K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879650-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:169 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879650-6

Detailed Description

Enhance your circuitry with the H4P Thin Film Resistor. With a resistance of 169 KΩ and a power rating of 1 W, this axial leaded component guarantees reliable performance. Its ±0.5% tolerance and ±100 ppm/°C temperature coefficient ensure precision in operation, while the 500 V rated voltage and -55 to 155 °C operating temperature range make it suitable for a variety of applications. Constructed with tinned copper leads and measuring 10 x 3.7 mm, it's both durable and compact. Ideal for through-hole mounting, this resistor is a dependable choice for your electronic projects. Please note, this product is not RoHS compliant. Elevate your design with the H4P Thin Film Resistor.