1879650-8

Heilind Number:AMP1879650-8
Manufacturer:TE Connectivity
Manufacturer Number:1879650-8
ECAD Model:
3D Model

Description:

H4P 187K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879650-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879650-8

Detailed Description

Enhance your electronic projects with the H4P 187K 0.5% 100PPM Axial Leaded Resistor. This high-quality component offers a power rating of 1W and a resistance of 187KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for secure connectivity, it can handle a rated voltage of 500V. The thin film element type and ±100 ppm/°C temperature coefficient guarantee precision and stability even in challenging operating conditions. Measuring 10 x 3.7mm, this resistor is compact yet robust, making it a versatile choice for through-hole installations. Trust in its durability and performance for your next project, whether in industrial settings or DIY electronics.