| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879654-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879654-1 |
1879654-1
| Heilind Number: | AMP1879654-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879654-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with this high-quality through-hole resistor. Measuring 7.2 x 2.5 mm, it is compact yet durable, with tinned copper leads ensuring reliable connectivity. The H8 10R model boasts a low 10 Ω resistance, perfect for precision applications, and a tight tolerance of 0.5%. Its thin film element guarantees efficient performance, while a power rating of 0.25 W and a rated voltage of 350 V make it suitable for a variety of tasks. With an operating temperature range of -55 to 155 °C and a temperature coefficient of ±100 ppm/°C, it excels even in harsh conditions. Upgrade your setup today with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


