1879654-2

Heilind Number:AMP1879654-2
Manufacturer:TE Connectivity
Manufacturer Number:1879654-2
ECAD Model:
3D Model

Description:

H8 10R5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879654-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879654-2

Detailed Description

Enhance circuitry with the precision performance of this H8 10R5 0.5% 100PPM resistor. With a mount type of Axial Leaded and a power rating of .25 W, this component offers reliable operation in various applications. Featuring tinned copper leads and a resistance of 10.5 Ω, it ensures efficient conductivity. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for diverse environmental conditions. Measuring 7.2 x 2.5 mm, this thin film resistor with a tolerance of .5% guarantees accuracy, while its ±100 ppm/°C temperature coefficient maintains stability. Note that it is not RoHS compliant. Ideal for use in electronic assemblies, this through hole resistor is a valuable addition to any project.