1879654-3

Heilind Number:AMP1879654-3
Manufacturer:TE Connectivity
Manufacturer Number:1879654-3
ECAD Model:
3D Model

Description:

H8 11R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879654-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879654-3

Detailed Description

Enhance your circuitry with the H8 11R 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, making it suitable for a variety of applications. With a resistance of 11 Ω and a tolerance of .5%, it ensures precise and reliable performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, it's designed to withstand harsh environments. The thin film element type and ±100 ppm/°C temperature coefficient further guarantee accuracy. Featuring tinned copper leads and a rated voltage of 350 V, this resistor is both durable and efficient. Whether you're a DIY enthusiast or a professional in the field, this Through Hole Resistor is a must-have for your projects.