| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879654-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879654-6 |
1879654-6
| Heilind Number: | AMP1879654-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879654-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance H8 12R7 resistor. Operating within a wide temperature range of -55 to 155°C, it ensures reliability in various environments. With a power rating of 0.25 W and a resistance of 12.7 Ω, it offers stable and precise performance. Featuring a thin film element and a tolerance of 0.5%, this resistor guarantees accuracy in your applications. Its axial leaded mount type and tinned copper leads make it easy to install, while its rated voltage of 350 V provides ample protection. Trust in the quality and durability of this through-hole resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


