| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879654-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879654-7 |
1879654-7
| Heilind Number: | AMP1879654-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879654-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 13R3 0.5% 100PPM axial leaded resistor. Designed for reliability, this thin film resistor boasts a power rating of .25W and a resistance of 13.3Ω. With tinned copper leads for secure termination, it operates flawlessly in a wide temperature range from -55 to 155°C. Offering a high tolerance of .5% and a temperature coefficient of ±100 ppm/°C, this component ensures precise and stable resistance values. RoHS compliant and compact in size with dimensions of 7.2 x 2.5mm, it is ideal for various through hole resistor applications. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


