1879654-9

Heilind Number:AMP1879654-9
Manufacturer:TE Connectivity
Manufacturer Number:1879654-9
ECAD Model:
3D Model

Description:

H8 14R7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879654-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879654-9

Detailed Description

Upgrade your electronic projects with the H8 14R7 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 14.7 Ω, ensuring reliable performance in a variety of applications. With tinned copper leads and a thin film element type, it guarantees efficient conductivity and durability. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a versatile choice for your circuitry needs. Its ±100 ppm/°C temperature coefficient and .5% tolerance further enhance its precision. RoHS compliance underscores its commitment to environmental responsibility. Explore the world of Through Hole Resistors and elevate your electronic designs with this essential component.