1879655-2

Heilind Number:AMP1879655-2
Manufacturer:TE Connectivity
Manufacturer Number:1879655-2
ECAD Model:
3D Model

Description:

H8 1K21 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879655-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879655-2

Detailed Description

Introducing a high-quality H8 1K21 0.5% 100PPM axial leaded resistor, ideal for precision circuitry applications. With a power rating of 0.25W and a resistance value of 1.21 KΩ, this resistor offers reliable performance in a compact 7.2 x 2.5 mm package. Its thin film element ensures accuracy, while the ±100 ppm/°C temperature coefficient guarantees stable operation across a wide temperature range from -55 to 155 °C. Featuring tinned copper leads for easy soldering, this component is designed for through-hole mounting and has a rated voltage of 350V. Trust in its durability and precision for your electronic projects. Note: This product is not ROHS compliant.