| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879655-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879655-5 |
1879655-5
| Heilind Number: | AMP1879655-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879655-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. Featuring a resistance of 1.4 KΩ with a tolerance of 0.5%, it ensures accurate performance in various applications. The thin film element type guarantees efficiency, while the tinned copper leads provide secure connections. Operating within a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for demanding environments. With a power rating of 0.25 W and a temperature coefficient of ±100 ppm/°C, it offers stable and consistent operation. Ideal for through-hole mounting, it is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


