1879655-7

Heilind Number:AMP1879655-7
Manufacturer:TE Connectivity
Manufacturer Number:1879655-7
ECAD Model:
3D Model

Description:

H8 1K54 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879655-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879655-7

Detailed Description

Enhance precision in electronic circuits with this H8 1K54 0.5% axial leaded resistor. Designed for optimal performance, it offers a resistance of 1.54 KΩ with a tolerance of 0.5%. The thin film element ensures accuracy, while the ±100 ppm/°C temperature coefficient guarantees stable operation in a wide range of environments. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, and the tinned copper leads provide secure connections. Operating efficiently in temperatures ranging from -55 to 155 °C, this component is a reliable choice for your electronic projects. Please note, it is not RoHS compliant. Explore its potential in Products, Passives, Resistors, Through Hole Resistors.