1879655-8

Heilind Number:AMP1879655-8
Manufacturer:TE Connectivity
Manufacturer Number:1879655-8
ECAD Model:
3D Model

Description:

H8 1K62 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879655-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879655-8

Detailed Description

Experience precision in resistance with our H8 1K62 Through Hole Resistor. Designed with a thin film element and a tolerance of 0.5%, this resistor guarantees accurate performance in a wide temperature range from -55 to 155°C. With a power rating of 0.25 W and a rated voltage of 350 V, it delivers reliable operation in various electronic applications. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Featuring a resistance of 1.62 KΩ and a temperature coefficient of ±100 ppm/°C, this resistor is ideal for maintaining stable electrical circuits. Its non-RoHS compliance is indicated for specific use cases. Trust in the quality of our Through Hole Resistor for consistent and efficient performance.