1879655-9

Heilind Number:AMP1879655-9
Manufacturer:TE Connectivity
Manufacturer Number:1879655-9
ECAD Model:
3D Model

Description:

H8 1K69 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879655-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879655-9

Detailed Description

Enhance your electronic projects with this precision Thin Film resistor, boasting a low tolerance of just 0.5% for accurate performance. With a resistance of 1.69 KΩ and a power rating of 0.25 W, it's suitable for a variety of applications. The axial leaded mount type and tinned copper leads ensure easy installation, while the wide operating temperature range of -55 to 155 °C allows for reliable use in diverse environments. Rated for up to 350 V, this resistor guarantees stability and durability. Its ±100 ppm/°C temperature coefficient and non-RoHS compliance make it a dependable choice for your through-hole resistor needs. Elevate your circuitry with this high-quality component.