1879656-1

Heilind Number:AMP1879656-1
Manufacturer:TE Connectivity
Manufacturer Number:1879656-1
ECAD Model:
3D Model

Description:

H8 133K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-1

Detailed Description

Elevate your circuitry with the H8 133K 0.5% 100PPM Through Hole Resistor. This high-quality component boasts a thin film element and a tolerance of just 0.5%, ensuring precise and reliable performance in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a resistance value of 133 KΩ, it's suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its 350 V rated voltage provides ample room for operation. Trust in its ±100 ppm/°C temperature coefficient for stability, and rest assured knowing it meets industry standards for quality. Upgrade your setup with this essential resistor.