1879656-2

Heilind Number:AMP1879656-2
Manufacturer:TE Connectivity
Manufacturer Number:1879656-2
ECAD Model:
3D Model

Description:

H8 140K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-2

Detailed Description

Enhance circuit performance with our reliable Axial Leaded resistor, featuring a resistance of 140 KΩ with a tight tolerance of 0.5%. Designed for precision, it has a low temperature coefficient of ±100 ppm/°C, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various electronic applications. The Thin Film element type offers high accuracy, while tinned copper leads provide easy installation. Non-RoHS compliant. Upgrade your setup with this essential component for optimal functionality.