1879656-3

Heilind Number:AMP1879656-3
Manufacturer:TE Connectivity
Manufacturer Number:1879656-3
ECAD Model:
3D Model

Description:

H8 147K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-3

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, meticulously crafted with a thin film element for optimal performance. With a resistance of 147 KΩ and a power rating of .25 W, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Boasting a tight tolerance of .5% and a low temperature coefficient of ±100 ppm/°C, this resistor guarantees precision and stability in your electronic applications. Its axial-leaded design, measuring 7.2 x 2.5 mm, features tinned copper leads for easy installation. RoHS compliant and rated for a maximum voltage of 350 V, it meets stringent environmental standards while offering robust protection. Ideal for a wide range of industrial and commercial uses, this component is a must-have for any electronics enthusiast or professional. Upgrade your projects with the assurance of quality and performance that this through-hole resistor provides.