1879656-4

Heilind Number:AMP1879656-4
Manufacturer:TE Connectivity
Manufacturer Number:1879656-4
ECAD Model:
3D Model

Description:

H8 154K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:154 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-4

Detailed Description

Enhance your circuitry with the precision and reliability of this Thin Film resistor. Boasting a resistance of 154 KΩ with a tolerance of 0.5%, it ensures accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 350 V, it offers robust functionality. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a low temperature coefficient of ±100 ppm/°C, this resistor guarantees stable operation even in harsh environments. Ideal for a variety of electronic projects, it is a valuable component for any engineer or hobbyist. Crafted with high-quality materials and meticulous attention to detail, it upholds stringent standards of performance and reliability. Elevate your circuit designs with this essential through-hole resistor.