1879656-6

Heilind Number:AMP1879656-6
Manufacturer:TE Connectivity
Manufacturer Number:1879656-6
ECAD Model:
3D Model

Description:

H8 169K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-6

Detailed Description

Explore the precision of our H8 169K resistors, designed for optimal performance in a variety of applications. With a thin film element and a tolerance of 0.5%, these axial leaded resistors offer reliable and accurate resistance values. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, they are suitable for demanding environments. The tinned copper leads ensure easy installation, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Trust in the quality and performance of these through hole resistors for your electronic projects.