1879656-7

Heilind Number:AMP1879656-7
Manufacturer:TE Connectivity
Manufacturer Number:1879656-7
ECAD Model:
3D Model

Description:

H8 178K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-7

Detailed Description

Enhance your circuitry with this high-performance H8 178K resistor, boasting a precision of 0.5% and a low temperature coefficient of ±100 ppm/°C. With a power rating of .25 W and a rated voltage of 350 V, it guarantees reliable operation in a wide temperature range from -55 to 155 °C. Constructed with tinned copper leads in an axial leaded mount type, this thin film element resistor offers exceptional durability and stability. Perfect for various applications, from industrial machinery to consumer electronics, it is a vital component for any project requiring precise resistance values. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your designs with this Through Hole Resistor and experience superior performance like never before.