1879656-8

Heilind Number:AMP1879656-8
Manufacturer:TE Connectivity
Manufacturer Number:1879656-8
ECAD Model:
3D Model

Description:

H8 187K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-8

Detailed Description

Enhance your electronic projects with the H8 187K 0.5% 100PPM Axial Leaded Resistor. This high-quality component features a power rating of 0.25 W and a resistance of 187 KΩ, providing reliable performance in a variety of applications. With tinned copper leads for easy installation and a thin film element type, this resistor offers precision and durability. Operating efficiently in temperatures ranging from -55 to 155 °C, it is suitable for use in diverse environments. Its ±100 ppm/°C temperature coefficient ensures stable performance over time. RoHS compliant and rated for 350 V, this resistor meets stringent industry standards for environmental responsibility and safety. Upgrade your circuitry with the H8 187K resistor, the ideal choice for through hole mounting.