1879656-9

Heilind Number:AMP1879656-9
Manufacturer:TE Connectivity
Manufacturer Number:1879656-9
ECAD Model:
3D Model

Description:

H8 196K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879656-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879656-9

Detailed Description

Enhance the performance of your circuit with our precision Thin Film Resistor. With a resistance of 196 KΩ and a tolerance of 0.5%, this component ensures accurate and stable operation. Suitable for a wide range of applications, it features a power rating of 0.25 W and a rated voltage of 350 V. The axial leaded mount type with tinned copper leads makes for easy installation. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a temperature coefficient of ±100 ppm/°C, you can rely on consistent performance. Upgrade your electronics with this high-quality resistor.