1879657-3

Heilind Number:AMP1879657-3
Manufacturer:TE Connectivity
Manufacturer Number:1879657-3
ECAD Model:
3D Model

Description:

H4 10R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879657-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879657-3

Detailed Description

Enhance your electronic circuitry with precision and durability using this H4 axial-leaded resistor. With a power rating of 0.5W and a resistance of 10.5Ω, this thin film element offers exceptional performance in a compact 10 x 3.7mm package. Boasting a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme environments ranging from -55 to 155°C. Designed for reliability, it features tinned copper leads for secure termination and a rated voltage of 350V. Incorporate this resistor into your designs for consistent and efficient signal processing.