1879657-4

Heilind Number:AMP1879657-4
Manufacturer:TE Connectivity
Manufacturer Number:1879657-4
ECAD Model:
3D Model

Description:

H4 10R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879657-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879657-4

Detailed Description

Enhance your circuitry with precision and reliability using this Axial Leaded Through Hole Resistor. With a resistance of 10.7 Ω and a tolerance of 0.1%, this thin film resistor boasts exceptional accuracy and stability. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, it is a robust component for various environments. The tinned copper leads ensure secure connections, while the ±15 ppm/°C temperature coefficient guarantees consistent performance. Whether you're working on electronics or industrial machinery, this resistor is a valuable addition to your toolkit.