1879657-5

Heilind Number:AMP1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:1879657-5
ECAD Model:
3D Model

Description:

H4 11R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879657-5

Detailed Description

Elevate your circuit performance with our high-precision axial leaded resistor. Boasting a resistance of 11 ohms with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate and stable operation even in extreme temperatures ranging from -55 to 155°C. Its compact 10 x 3.7 mm size and power rating of 0.5W make it suitable for a variety of applications. Crafted with tinned copper leads for efficient connectivity, this component guarantees reliable performance in demanding environments. Upgrade your design with this Through Hole Resistor and experience enhanced efficiency and durability.