1879657-8

Heilind Number:AMP1879657-8
Manufacturer:TE Connectivity
Manufacturer Number:1879657-8
ECAD Model:
3D Model

Description:

H4 11R8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879657-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879657-8

Detailed Description

Enhance your circuitry with this high-performance H4 11R8 0.1% 15PPM Through Hole Resistor. With a power rating of .5 W and a resistance of 11.8 Ω, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads offer secure and convenient installation. Featuring a thin film element type with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor guarantees precision and stability in your electronic projects. With a rated voltage of 350 V and RoHS compliance, it meets industry standards for environmental responsibility. Elevate your designs with this essential component for optimal performance.