1879657-9

Heilind Number:AMP1879657-9
Manufacturer:TE Connectivity
Manufacturer Number:1879657-9
ECAD Model:
3D Model

Description:

H4 12R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879657-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879657-9

Detailed Description

Enhance your electronic circuits with precision and reliability using this high-quality through-hole resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in demanding conditions. With a power rating of 0.5 W and a resistance of 12.1 Ω, it's suitable for various applications. The axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for versatile use. Operating efficiently in a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your circuitry with this essential component.