1879658-1

Heilind Number:AMP1879658-1
Manufacturer:TE Connectivity
Manufacturer Number:1879658-1
ECAD Model:
3D Model

Description:

H4 107R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879658-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879658-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 107R resistor. Featuring a thin film element with a tolerance of .1%, this axial leaded component ensures accurate resistance of 107 ohms with a low temperature coefficient of ±15 ppm/°C. Designed for high performance, it boasts a power rating of .5 W and a rated voltage of 350 V, making it suitable for a wide range of applications. With tinned copper leads for efficient connectivity, and operating seamlessly within a temperature range of -55 to 155 °C, this resistor is an essential choice for your through-hole assembly projects. Elevate your engineering endeavors with this meticulously crafted component.