1879658-2

Heilind Number:AMP1879658-2
Manufacturer:TE Connectivity
Manufacturer Number:1879658-2
ECAD Model:
3D Model

Description:

H4 110R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879658-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879658-2

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 resistor. Featuring a resistance of 110 ohms with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stable operation across a wide temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, this axial leaded resistor is suitable for various power circuits. Its compact dimensions of 10 x 3.7mm make it easy to integrate, while the tinned copper leads provide secure termination. Whether you're prototyping or in full production, this resistor is a reliable choice for your through-hole assembly needs.