1879658-3

Heilind Number:AMP1879658-3
Manufacturer:TE Connectivity
Manufacturer Number:1879658-3
ECAD Model:
3D Model

Description:

H4 113R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879658-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:113 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879658-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 113R resistor. With a resistance of 113 ohms and a thin film element type, it offers exceptional accuracy with a tolerance of 0.1%. Operating efficiently at temperatures ranging from -55 to 155°C, this resistor is suitable for a variety of applications. Its rated voltage of 350V and power rating of 0.5W ensure optimal performance, while the ±15 ppm/°C temperature coefficient guarantees stability. Designed for axial lead mounting with tinned copper terminations, it facilitates easy installation. Conforming to RoHS compliance standards, this resistor is a sustainable choice for your projects. Elevate your designs with the quality and durability of this through-hole resistor.