1879658-4

Heilind Number:AMP1879658-4
Manufacturer:TE Connectivity
Manufacturer Number:1879658-4
ECAD Model:
3D Model

Description:

H4 115R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879658-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:115 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879658-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 115R 0.1% 15PPM resistor. With a power rating of 0.5W and a tolerance of 0.1%, this thin film resistor guarantees accurate performance even in extreme temperatures ranging from -55 to 155°C. Its axial leaded design with tinned copper terminals ensures easy and secure mounting, while its resistance of 115Ω and rated voltage of 350V make it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C, this resistor offers stability and consistency in your circuitry. Upgrade to this high-quality component for optimal performance. Please note, this product is not RoHS compliant.